Supervisory Circuits ANA UNIV VOLTMONITOR
Onsemi NCV33161ADR2G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33161ADR2G to view detailed technical specifications.
No datasheet is available for this part.