Onsemi NCV33161DMR2G technical specifications.
| Accuracy | 2% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Overvoltage Threshold | 1.295V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 4V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.245V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33161DMR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.