Onsemi NCV33161DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV33161DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
