
This multi-voltage supervisor IC monitors two voltage levels with a threshold voltage of 1.27V, featuring a reset threshold range of 1.245V to 1.295V. Operating from a 2V to 40V supply voltage, it draws a maximum supply current of 900µA and has a power dissipation of 450mW. The component is housed in a halogen-free, lead-free SOIC-8 narrow body package for surface mounting, suitable for operation between -40°C and 125°C. It provides an active low reset and is RoHS compliant.
Onsemi NCV33161DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 1.295V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.245V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33161DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
