
The NCV33164D-3R2 is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 700mW. The device is packaged in a SOIC-8 plastic package and is available in tape and reel quantities of 2500. The IC has an active low reset output and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV33164D-3R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV33164D-3R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV33164D-3R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
