Surface mount voltage supervisor with active low reset, designed for 3.0 V systems. Features undervoltage sensing with a threshold voltage of 2.71 V, and an overvoltage threshold of 2.8 V. Operates with a minimum supply voltage of 1 V and a maximum of 10 V, drawing a low 24 µA operating supply current. Packaged in a halogen-free, lead-free SOIC-8 narrow body, this component offers a maximum power dissipation of 700mW and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV33164D-3R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
