
Micropower voltage supervisor with active-low open-collector output, ideal for 3.0V systems. Features undervoltage and overvoltage sensing with a threshold voltage of 4.33V, and a reset threshold range of 4.15V to 4.45V. Operates from 1V to 10V supply voltage with a low 32µA operating supply current. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting, with a maximum power dissipation of 700mW and an operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCV33164D-5R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.15V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 32uA |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 4.33V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.33V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
