This operational amplifier is a dual 4-channel device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G14 and a pin count of 14. The amplifier type is operational and it has a temperature grade of automotive. The supply voltage is nominally 15V and the input offset voltage is maximally 6.5mV. The average bias current is maximally 0.2mA and the slew rate is nominally 2.1V/μs.
Onsemi NCV33174DTBR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.1 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1800 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV33174DTBR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.