12V fixed positive LDO regulator with a 1.35V maximum dropout voltage. Features a single output with a nominal output voltage of 12V and a maximum output current of 0.8A. Operates with an input voltage range of 13.5V to 20V. Housed in a 3-terminal DPAK package (JEDEC R-PSSO-G2) with a maximum operating temperature of 150°C. AEC-Q100 qualified for automotive applications.
Onsemi NCV33269DTRK-012G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 13.5 |
| Output Voltage1-Min | 11.76 |
| Output Voltage1-Max | 12.24 |
| Output Current1-Max | 0.8 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.036 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 1.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV33269DTRK-012G to view detailed technical specifications.
No datasheet is available for this part.