
Quad operational amplifier featuring a 24MHz gain bandwidth product and 10V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 3V to 36V, with a dual supply range of 1.5V to 18V. It offers a low input offset voltage of 2mV and a high common mode rejection ratio of 80dB. Packaged in a 14-pin TSSOP, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV33274ADTBR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 24MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 18V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 8.6mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33274ADTBR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
