
This hot swap controller is designed for surface mount applications and features a maximum output current of 1.5A. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100. The device is lead free and halogen free, and is packaged in tape and reel quantities of 3000.
Onsemi NCV380LMU15AATBG technical specifications.
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV380LMU15AATBG to view detailed technical specifications.
No datasheet is available for this part.
