
The NCV4250-2CSNT1G is a 5-terminal dual voltage regulator from Onsemi, packaged in a TSOP-5. It operates with a supply voltage range of 4V to 40V and has a nominal supply voltage of 13.5V. The device is designed for specialized IC applications and is available in a 1.5mm wide and 3mm long package.
Onsemi NCV4250-2CSNT1G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4250-2CSNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.