LDO Regulator, 70 mA, with Tracking SOIC-8 EP ST, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV4254CPDSTR2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.5 |
| Supply Voltage-Max (Vsup) | 45 |
| Supply Voltage-Min (Vsup) | 4 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.