
3.3V fixed output LDO regulator, 100mA max output current. Features low quiescent current of 55µA and high 67dB PSRR. Operates from 4.5V to 45V input voltage with 2% accuracy. Packaged in TO-261-4 for surface mount applications, supplied on a 4000-piece tape and reel. Designed for automotive applications with AEC-Q100 qualification.
Sign in to ask questions about the Onsemi NCV4264-2CST33T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4264-2CST33T3G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4264-2CST33T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
