
Automotive-grade LDO regulator featuring a fixed 5.0V output voltage and 100mA maximum output current. This surface-mount device offers a low quiescent current of 55µA and a high Power Supply Rejection Ratio (PSRR) of 67dB. Operating from a 4.5V to 45V input range, it provides 2% output voltage accuracy and a 270mV dropout voltage. Designed for demanding environments, it supports an extended operating temperature range of -40°C to 150°C and is RoHS compliant.
Onsemi NCV4264-2CST50T3G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 270mV |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 70uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
