Onsemi NCV4264-2D33R2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 1.266 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4264-2D33R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.