
5.0V fixed output LDO regulator, offering 150mA maximum output current with 2% accuracy. Features a low quiescent current of 55µA and a dropout voltage of 270mV. Designed for automotive applications with AEC-Q100 qualification, operating from a 4.5V to 45V input range. Packaged in a SOT-223 surface-mount case and supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi NCV4264-2ST50T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4264-2ST50T3G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 270mV |
| Input Bias Current | 33uA |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4264-2ST50T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
