Automotive-grade, AEC-Q100 qualified 5.0V fixed positive linear voltage regulator. Delivers up to 100mA output current with 2% output voltage accuracy. Features high 67dB Power Supply Rejection Ratio (PSRR) and operates from a 4.5V to 45V input voltage range. Packaged in a SOT-223 surface-mount package, this lead-free component is supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi NCV4264ST50T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4264ST50T3G technical specifications.
| Package/Case | SOT-223 |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4264ST50T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
