The NCV4266-2CST50T3G is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 150°C and is qualified to AEC-Q100. The device has a dropout voltage of 0.5V and is available in a 4-pin SOP package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |