
Automotive-grade linear voltage regulator (LDO) with a fixed 5V output and 150mA maximum output current. Features a 250mV dropout voltage, 2% accuracy, and an enable function. Operates from a 5.5V to 45V input voltage range and supports a wide temperature range of -40°C to 150°C. Packaged in a SOT-223 (TO-261) surface-mount case, this RoHS-compliant component is supplied on a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi NCV4266ST50T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4266ST50T3G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4266ST50T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
