
Positive fixed output linear voltage regulator, 3.3V nominal output voltage, 150mA maximum output current. Features 250mV dropout voltage at 150mA, 2% accuracy, and a wide 4.4V to 45V input voltage range. Operates from -40°C to 150°C with a low quiescent current of 190µA. Surface mountable in a narrow SOIC-8 package, supplied on tape and reel. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV4269AD133R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4269AD133R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV4269AD133R2G
Onsemi product discontinuance notice PD24582Z detailing end-of-life schedules, last time buy dates, and replacement parts for various NCV, AR, and ASX series components.
