
Automotive-grade positive fixed 5V LDO regulator, offering 0.15A maximum output current. Features include reverse battery, short circuit, and thermal protection. Operates from 5.5V to 45V input, with a typical dropout voltage of 0.25V at 100mA. Housed in an 8-pin SOIC N surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV4269AD150R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.15A |
| Minimum Input Voltage | 5.5V |
| Maximum Input Voltage | 45V |
| Typical Dropout Voltage @ Current | 0.25@100mAV |
| Maximum Dropout Voltage @ Current | 0.5@100mAV |
| Accuracy | ±2% |
| Line Regulation | 30mV |
| Load Regulation | 20mV |
| Junction to Ambient | 170.9°C/W |
| Typical Quiescent Current | 0.24mA |
| Special Features | Reverse Battery Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV4269AD150R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV4269AD150R2G
Onsemi announces the discontinuance of NCV42XX series LDO regulators, providing enhanced drop-in replacements with a last buy date of March 1, 2012.