Sign in to ask questions about the Onsemi NCV4269D2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4269D2G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 240uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4269D2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
