
5V fixed output, 150mA positive linear voltage regulator with reset, delay, and early warning features. This surface mount SOIC package offers a wide input voltage range from -40V to 45V and operates across an extended temperature range of -40°C to 150°C. Key specifications include 2% output accuracy, 250µA quiescent current, and 240µA input bias current. Designed for automotive applications and AEC-Q100 qualified, this RoHS compliant component is supplied in tape and reel packaging.
Onsemi NCV4269DWR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 2.4mm |
| Input Bias Current | 240uA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4269DWR2G to view detailed technical specifications.
No datasheet is available for this part.
