
Automotive-grade positive fixed 3.3V LDO regulator, delivering up to 0.4A output current. Features a 4-pin D2PAK (TO-263) surface-mount package with gull-wing leads and a tab for enhanced thermal performance. Operates with input voltages from 4.5V to 40V, offering ±2% output voltage accuracy, 25mV line regulation, and 20mV load regulation. Includes reverse battery, short circuit, and thermal protection. Wide operating temperature range from -40°C to 150°C.
Sign in to ask questions about the Onsemi NCV4274ADS33R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4274ADS33R4G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.24(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Maximum Output Current | 0.4A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 40V |
| Maximum Dropout Voltage @ Current | 1.23@250mAV |
| Accuracy | ±2% |
| Line Regulation | 25mV |
| Load Regulation | 20mV |
| Maximum Quiescent Current | 0.25mA |
| Junction to Ambient | 60°C/W |
| Junction to Case | 3°C/W |
| Typical Quiescent Current | 0.145mA |
| Special Features | Reverse Battery Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV4274ADS33R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.