
5.0V fixed output linear voltage regulator, 400mA maximum output current, 2% accuracy. Features a 250mV dropout voltage and a maximum input voltage of 40V. Surface mount D2PAK package with 3 leads, operating from -40°C to 150°C. Lead-free and RoHS compliant, suitable for automotive applications.
Onsemi NCV4274ADS50R4G technical specifications.
| Accuracy | 2% |
| Package/Case | D2PAK |
| Dropout Voltage | 250mV |
| Height | 4.572mm |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
No datasheet is available for this part.
