
Automotive-grade linear voltage regulator, 8.5V fixed output, 400mA maximum output current. Features 2% output voltage accuracy and a 250mV dropout voltage. Operates with input voltages from 9V to 40V, with a maximum supply current of 35mA and quiescent current of 250µA. Packaged in a D2PAK surface-mount case, this component offers a 60dB PSRR and operates across a wide temperature range of -40°C to 150°C.
Sign in to ask questions about the Onsemi NCV4274ADS85R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4274ADS85R4G technical specifications.
| Accuracy | 2% |
| Package/Case | D2PAK |
| Dropout Voltage | 250mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 8.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4274ADS85R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
