
The NCV4274CDS50R4G is a single-output linear voltage regulator with a maximum input voltage of 40V and a minimum input voltage of 5.5V. It has a maximum output current of 0.4A and a nominal output voltage of 5V. The device is packaged in a D2PAK-3 package and is suitable for operating temperatures between -40°C and 150°C. The NCV4274CDS50R4G also meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV4274CDS50R4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4274CDS50R4G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.1945 |
| Length | 10.02 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4274CDS50R4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.