LDO Regulator, 400 mA, Low Dropout 3.3V, 4000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV4274CST33T3G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.