
5.0V fixed output LDO linear voltage regulator, delivering up to 450mA output current with 2% accuracy. Features include a reset function and delay, a maximum input voltage of 42V, and a wide operating temperature range from -40°C to 150°C. This positive polarity, single-output regulator is housed in a 5-lead D2PAK surface-mount package and is supplied on an 800-piece tape and reel. Designed for automotive applications and AEC-Q100 qualified, it offers a 60dB PSRR and a quiescent current of 150µA.
Sign in to ask questions about the Onsemi NCV4275DSR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4275DSR4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Input Bias Current | 135uA |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4275DSR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
