400 mA adjustable LDO linear voltage regulator, featuring a 2% output voltage accuracy and a maximum output current of 400mA. This positive voltage regulator operates with a minimum input voltage of 4.5V and a maximum input voltage of 40V, offering an adjustable output voltage range from 2.5V to 20V. Designed for surface mount applications, it is housed in a 5-lead D2PAK package and operates across a wide temperature range of -40°C to 150°C. Key specifications include a low dropout voltage of 250mV and a high power supply rejection ratio (PSRR) of 70dB. Supplied on an 800-piece tape and reel, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Onsemi NCV4276ADSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4276ADSADJR4G technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 250mV |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 35mA |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276ADSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
