
3.3V LDO linear voltage regulator, offering a fixed positive output voltage with 2% accuracy. Features a maximum output current of 400mA and a wide input voltage range from 4.5V to 40V. Operates efficiently with a quiescent current of 200uA and an input bias current of 130uA. Designed for surface mount applications in a DPAK package, this RoHS compliant component boasts a high PSRR of 70dB and a broad operating temperature range of -40°C to 150°C. Ideal for automotive applications, supplied in 2500-unit tape and reel packaging.
Onsemi NCV4276ADT33RKG technical specifications.
| Accuracy | 2% |
| Package/Case | DPAK |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276ADT33RKG to view detailed technical specifications.
No datasheet is available for this part.
