
Automotive-grade, AEC-Q100 qualified 400 mA LDO linear voltage regulator with a fixed 5.0 V output voltage and 2% accuracy. Features a maximum input voltage of 45V and a minimum of 4.5V, with a low quiescent current of 200uA and input bias current of 130uA. This positive output regulator offers a high Power Supply Rejection Ratio (PSRR) of 70dB and operates across a wide temperature range of -40°C to 150°C. Packaged in a DPAK surface-mount case, it is supplied on a 2500-piece tape and reel.
Onsemi NCV4276ADT50RKG technical specifications.
| Package/Case | DPAK |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.
