
Adjustable positive linear voltage regulator (LDO) with a 400mA output current capability. Features a 2% output voltage accuracy and a maximum input voltage of 45V. Operates with a dropout voltage of 250mV and offers an adjustable output voltage range from 2.5V to 20V. Housed in a 5-lead D2PAK surface-mount package, this RoHS compliant component is designed for operation between -40°C and 150°C.
Sign in to ask questions about the Onsemi NCV4276BDSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4276BDSADJR4G technical specifications.
| Accuracy | 2% |
| Package/Case | D2PAK |
| Current Rating | 400mA |
| Dropout Voltage | 250mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 40V |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276BDSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
