The NCV4276CDSADJR4G is an adjustable linear voltage regulator with a dropout voltage of 250mV and an output current of 400mA. It operates over a temperature range of -40°C to 150°C and is available in a TO-263-6 package. This device is RoHS compliant and meets the requirements of AEC-Q100 for automotive applications.
Sign in to ask questions about the Onsemi NCV4276CDSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4276CDSADJR4G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276CDSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.