
3.3V fixed output LDO regulator, 400mA max output current, with 2% accuracy. Features a low dropout voltage and 10µA quiescent current. Operates from a 4.5V to 40V input voltage range and is suitable for surface mount applications in a TO-252-5 package. This lead-free, RoHS compliant component is designed for automotive applications and operates across a -40°C to 150°C temperature range. Packaged in a 2500-piece tape and reel.
Onsemi NCV4276CDT33RKG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276CDT33RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
