
400mA adjustable positive linear voltage regulator, featuring a wide 4.5V to 40V input voltage range and a 2.5V to 20V adjustable output. This AEC-Q100 qualified device offers a maximum output current of 400mA, a low 220µA quiescent current, and 60dB PSRR. Designed for surface mounting in a TO-263-6 package, it operates from -40°C to 150°C and is supplied on 800-piece tape and reel.
Sign in to ask questions about the Onsemi NCV4276DSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4276DSADJR4G technical specifications.
| Package/Case | TO-263-6 |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276DSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
