
The NCV4276DT33RKG is a single output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 400mA. It is packaged in a TO-252-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and has a quiescent current of 220uA. The NCV4276DT33RKG is lead free and RoHS compliant.
Onsemi NCV4276DT33RKG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Input Bias Current | 130uA |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4276DT33RKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
