Sign in to ask questions about the Onsemi NCV4279BDWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4279BDWR2 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV4279BDWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
