
The NCV4279BDWR2G is a single-output linear voltage regulator with an output voltage of 5V and a maximum output current of 150mA. It has a dropout voltage of 400mV and an input bias current of 90uA. The device is packaged in a lead-free SOIC-20 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi NCV4279BDWR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4279BDWR2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4279BDWR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
