
Positive fixed 3.3V output linear voltage regulator (LDO) with 150mA maximum output current. Features a 2% output voltage accuracy and a low quiescent current of 90µA. Operates with a wide input voltage range from 4.4V to 45V and a high power supply rejection ratio (PSRR) of 66dB. Designed for surface mount applications in a 14-pin SOIC package, this lead-free and RoHS compliant component is AEC-Q100 qualified for automotive use.
Sign in to ask questions about the Onsemi NCV4299AD233R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4299AD233R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 90uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4299AD233R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
