LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3V, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.12 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.03 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |