The NCV4299CD233R2G is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.1A. It operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has a fixed output voltage and is available in a SOP package.
Sign in to ask questions about the Onsemi NCV4299CD233R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4299CD233R2G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.12 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.03 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4299CD233R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.