
Positive fixed output linear voltage regulator, LDO, with a 5V output voltage and 150mA maximum output current. Features a 2% accuracy, 4.5V minimum input voltage, and 45V maximum input voltage. Operates across a -40°C to 150°C temperature range. Packaged in an SOIC-8 narrow body for surface mounting, with a package height of 1.5mm, length of 5mm, and width of 4mm. Includes a PSRR of 66dB and a quiescent current of 100uA.
Onsemi NCV4299D1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 86uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
