
Automotive-grade, AEC-Q100 qualified linear voltage regulator providing a fixed 3.3V output with a maximum output current of 150mA. Features a low dropout voltage of 220mV and an accuracy of 2%. Operates with a maximum input voltage of 45V and a minimum input voltage of 4.4V, suitable for surface mount applications in a SOIC-14 package. Designed for reliability with a wide operating temperature range of -40°C to 150°C and RoHS compliance.
Sign in to ask questions about the Onsemi NCV4299D233R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4299D233R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Input Bias Current | 86uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4299D233R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
