
The NCV4299D2G is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 150mA. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device features a low quiescent current of 100uA and a power supply rejection ratio of 66dB. It is packaged in a lead-free SOIC-14 package and is suitable for automotive applications, meeting the AEC-Q100 standard.
Sign in to ask questions about the Onsemi NCV4299D2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV4299D2G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 86uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4299D2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
