Automotive-grade linear voltage regulator, LDO, offering a fixed 5V output voltage with a maximum output current of 150mA. Features a wide input voltage range from 4.5V to 45V and a high PSRR of 66dB. Operates across an extended temperature range of -40°C to 150°C with 2% voltage accuracy. Packaged in a surface-mount SOIC-14 case, supplied on a 2500-piece tape and reel.
Onsemi NCV4299D2R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 86uA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV4299D2R2G to view detailed technical specifications.
No datasheet is available for this part.
