Automotive-grade LDO regulator, 350 mA output current, featuring a low dropout voltage of 250mV and high PSRR. This adjustable output voltage regulator operates with a maximum input voltage of 40V and a minimum of 5.5V, offering a 6% accuracy. Designed for surface mount applications in a narrow SOIC-8 package, it boasts a wide operating temperature range from -40°C to 150°C. The component is halogen-free, lead-free, and RoHS compliant.
Onsemi NCV47700DAJR2G technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Reference Voltage | 2.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV47700DAJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.