
Automotive-grade LDO regulator, 350mA output current, featuring a low dropout voltage of 250mV and high PSRR. Adjustable output voltage up to 20V with +/-6% accuracy, operating from 5.5V to 40V input. Surface mountable in a SOIC-8 EP package, this halogen and lead-free component offers a wide operating temperature range of -40°C to 150°C. Delivered in 2500-piece tape and reel packaging.
Onsemi NCV47700PDAJR2G technical specifications.
| Accuracy | 6% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 230uA |
| Reference Voltage | 2.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
