
350mA LDO Regulator, featuring adjustable output voltage up to 20V and a low dropout voltage of 250mV. This power management IC offers high PSRR, a wide input voltage range from 5.5V to 40V, and a current limit of 400mA. Designed for surface mount applications, it comes in a compact SOIC-8 narrow body package, operating from -40°C to 150°C. The regulator is RoHS and Halogen Free compliant, supplied in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Reference Voltage | 2.55V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi NCV47701DAJR2G
onsemi product discontinuance notice PD24792Z for various image sensors, power management ICs, and discretes. Last time buy date is December 30, 2022.
